Reference Only
THF227K010P1G
Obsolete
Tantalum Capacitors - Solid Leaded 220UF 10V 10% G
Datasheet
THF227K010P1G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 220 uF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | Axial | |
| Length | 19.96 mm (0.786 in) | |
| Diameter | 8.92 mm | |
| Tolerance | 10 % | |
| ESR | 55 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Hermetically Sealed | |
| Product | Tantalum Solid Hermetically Sealed | |
| Series | THF | |
| Packaging | Bulk | |
| Package / Case | Case G | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?