Reference Only
THAS322M050AD0C
Aluminum Electrolytic Capacitors - Radial Leaded 3200uF 20% 50V Aluminum Capacitor
Datasheet
THAS322M050AD0C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 3.2 mF | |
| Voltage Rating DC | 50 VDC | |
| Length | 66.5 mm | |
| Lead Spacing | 10 mm | |
| Product | Flat Pack Electrolytic Capacitors | |
| Life | 5000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 2.9 A | |
| ESR | 50 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Height | 9 mm | |
| Width | 25.4 mm | |
| Termination Style | Radial | |
| Series | THAS | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Di(2-ethylhexyl)phthalate (DEHP) (117-81-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.87 | $3,589.60 | |
| $44.41 | $14,211.20 | |
| $43.96 | $31,651.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.