Reference Only
THAS311M100AA0C
Aluminum Electrolytic Capacitors - Radial Leaded 310uF 20% 100V Aluminum Capacitor
Datasheet
THAS311M100AA0C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Electrolytic Capacitors - Radial Leaded | |
| Capacitance | 310 uF | |
| Voltage Rating DC | 100 VDC | |
| Length | 36.4 mm | |
| Lead Spacing | 10 mm | |
| Product | High Energy Electrolytic Capacitors | |
| Life | 5000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 1.1 A | |
| ESR | 290 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Lead Style | Straight | |
| Height | 9 mm | |
| Width | 25.4 mm | |
| Termination Style | Radial | |
| Series | THAS | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532290040 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Di(2-ethylhexyl)phthalate (DEHP) (117-81-7) |
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.36 | $3,936.00 | |
| $38.96 | $15,584.00 | |
| $38.56 | $34,704.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes