Reference Only

THAS262M060AD0C

Aluminum Electrolytic Capacitors - Radial Leaded 2600uF 20% 60V Aluminum Capacitor

Manufacturer:

Mfr Part:
THAS262M060AD0C

TTI Part:
THAS262M060AD0C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.6 mF
Voltage Rating DC60 VDC
Length66.5 mm
Lead Spacing10 mm
ProductFlat Pack Electrolytic Capacitors
Life5000 Hour
Tolerance20 %
Ripple Current3.1 A
ESR50 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Height9 mm
Width25.4 mm
Termination StyleRadial
SeriesTHAS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Di(2-ethylhexyl)phthalate (DEHP) (117-81-7)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.06$3,284.80
$40.65$13,008.00
$40.25$28,980.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes