Reference Only

THAS101M450AC0C

Aluminum Electrolytic Capacitors - Radial Leaded 100uF 20% 450V Aluminum Capacitor

Manufacturer:

Mfr Part:
THAS101M450AC0C

TTI Part:
THAS101M450AC0C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance100 uF
Voltage Rating DC450 VDC
Length53.8 mm
Lead Spacing10 mm
ProductGeneral Purpose Electrolytic Capacitors
Tolerance20 %
Ripple Current700 mA
ESR1.45 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Lead StyleStraight
Height9 mm
Width25.4 mm
Termination StyleRadial
SeriesTHAS
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532290040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDi(2-ethylhexyl)phthalate (DEHP) (117-81-7);Lead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 46 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$42.24$3,379.20
$41.38$13,241.60
$40.97$29,498.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes