Reference Only

TH13

Obsolete
Capacitor Hardware 0.375 CAP CLIP

Manufacturer:

Mfr Part:
TH13

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryCapacitor Hardware
ProductMounting Hardware
TypeMounting Clip
Dimensions3/8 in
For Use WithCylindrical Capacitor
FeaturesOne Hole Mount
PackagingBulk
Product TypeCapacitor Hardware
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532900000
TARIC8532900000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?