Reference Only

TDC476K025WSG-F

Obsolete
Tantalum Capacitors - Solid Leaded 47uF 25V 10%

Manufacturer:

Mfr Part:
TDC476K025WSG-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC25 VDC
Termination StyleRadial
Lead Spacing6.35 mm (0.25 in)
Length16.51 mm (0.65 in)
Diameter8.89 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleOutside Bend
TypeDipped
SeriesTDC
PackagingBulk
Dissipation Factor DF6
Leakage Current9.4 uA
Product TypeTantalum Capacitors
ProductTantalum Solid Dipped
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?