Reference Only

TDC105M035WSE-F

Obsolete
Tantalum Capacitors - Solid Leaded 1uF 35V 20%

Manufacturer:

Mfr Part:
TDC105M035WSE-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 uF
Voltage Rating DC35 VDC
Termination StyleRadial
Lead Spacing6.35 mm (0.25 in)
Length8.89 mm (0.35 in)
Diameter4.45 mm
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Lead StyleInside Bend
TypeDipped
ProductTantalum Solid Dipped
SeriesTDC
PackagingBulk
Dissipation Factor DF3
Leakage Current500 nA
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210040
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?