Reference Only

TCX270T150G1C

Obsolete
Aluminum Electrolytic Capacitors - Axial Leaded 27uF 150V

Manufacturer:

Mfr Part:
TCX270T150G1C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Axial Leaded
Capacitance27 uF
Voltage Rating DC150 VDC
ProductComputer Grade Electrolytic Capacitors
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesTCX
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleAxial

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?