Reference Only

TAS476K020P1F-F

Obsolete
Tantalum Capacitors - Solid Leaded 47uF 20V 10%

Manufacturer:

Mfr Part:
TAS476K020P1F-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance47 uF
Voltage Rating DC20 VDC
Termination StyleAxial
Length16.51 mm (0.65 in)
Diameter7.09 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
SeriesTAS
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.64 mm
Leakage Current4.5 uA
Package / CaseCase F
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?