Reference Only

TAS157K015P1G-F

Obsolete
Tantalum Capacitors - Solid Leaded 150uF 15V 10%

Manufacturer:

Mfr Part:
TAS157K015P1G-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance150 uF
Voltage Rating DC15 VDC
Termination StyleAxial
Length19.05 mm (0.75 in)
Diameter8.66 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
ProductTantalum Solid Hermetically Sealed
SeriesTAS
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.64 mm
Leakage Current8 uA
Package / CaseCase G
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?