Reference Only

TAS106K020P1C-F

Obsolete
Tantalum Capacitors - Solid Leaded 10uF 20V 10%

Manufacturer:

Mfr Part:
TAS106K020P1C-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance10 uF
Voltage Rating DC20 VDC
Termination StyleAxial
Length11.13 mm (0.438 in)
Diameter4.45 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeHermetically Sealed
SeriesTAS
PackagingBulk
Dissipation Factor DF6
Lead Diameter0.51 mm
Leakage Current1 uA
Package / CaseCase C
Product TypeTantalum Capacitors
ProductTantalum Solid Hermetically Sealed
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210020
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?