Reference Only
TAC474K035P01-F
Obsolete
Tantalum Capacitors - Solid Leaded 0.47uF 35V 10%
Datasheet
TAC474K035P01-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 470 nF | |
| Voltage Rating DC | 35 VDC | |
| Termination Style | Axial | |
| Length | 6.6 mm (0.26 in) | |
| Diameter | 2.41 mm | |
| Tolerance | 10 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Molded | |
| Series | TAC | |
| Packaging | Reel | |
| Dissipation Factor DF | 3 | |
| Lead Diameter | 0.51 mm | |
| Leakage Current | 500 nA | |
| Package / Case | Case 1 | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Molded | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?