Reference Only

TAC105K050P02-F

Obsolete
Tantalum Capacitors - Solid Leaded 1uF 50V 10%

Manufacturer:

Mfr Part:
TAC105K050P02-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryTantalum Capacitors - Solid Leaded
Capacitance1 uF
Voltage Rating DC50 VDC
Termination StyleAxial
Length7.37 mm (0.29 in)
Diameter2.79 mm
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
TypeMolded
ProductTantalum Solid Molded
SeriesTAC
PackagingBulk
Dissipation Factor DF3
Lead Diameter0.51 mm
Leakage Current500 nA
Package / CaseCase 2
Product TypeTantalum Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532210080
TARIC8532210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?