Reference Only

T10W1NR-F

Film Capacitors 1uF 1kVdc.

Manufacturer:

Mfr Part:
T10W1NR-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC1 kVDC
Termination StyleStud Threaded
DielectricPaper
Lead Spacing20.574 mm (0.81 in)
Length54.86 mm (2.16 in)
Width33.27 mm (1.31 in)
ProductGeneral Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height54.1 mm (2.13 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
SeriesT
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Voltage Paper-Film/Foil Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?