Reference Only

T10P5NR-F

Film Capacitors 0.5uF 1kVdc

Manufacturer:

Mfr Part:
T10P5NR-F

TTI Part:
T10P5NR-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance500 nF
Voltage Rating DC1 kVDC
Termination StyleStud Threaded
DielectricPaper
Lead Spacing20.574 mm (0.81 in)
Length54.86 mm (2.16 in)
Width33.27 mm (1.31 in)
ProductGeneral Film Capacitors
Tolerance10 %
Height54.1 mm (2.13 in)
SeriesT
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Voltage Paper-Film/Foil Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$98.20$9,820.00
$97.23$19,446.00
$86.40$69,120.00
$74.38$133,884.00
Need more?

My Notes

Sign into see notes.