Reference Only
SPV826M20N24T
Obsolete
Aluminum Organic Polymer Capacitors 20V 82uF 10X 7.9
Datasheet
SPV826M20N24T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Aluminum Organic Polymer Capacitors | |
| Capacitance | 82 uF | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | SMD/SMT | |
| Product | Aluminum Polymer Capacitors | |
| Life | 2000 Hours | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | SPV | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8532220000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?