Reference Only

SNU202K504R-F

Film Capacitors 0.5uF 2kV.

Manufacturer:

Mfr Part:
SNU202K504R-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance500 nF
Voltage Rating DC2 kVDC
Termination StyleQuick Connect
DielectricPaper
Lead Spacing20.57 mm (0.81 in)
Length54.86 mm (2.16 in)
Width54.864 mm (2.16 in)
ProductSnubber Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height73.15 mm (2.88 in)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 115 C
SeriesSNU
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250040
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?