Reference Only

SLPX472M035A3P3

Aluminum Electrolytic Capacitors - Snap In 4700uF 35V 20% 85C

Manufacturer:

Mfr Part:
SLPX472M035A3P3

TTI Part:
SLPX472M035A3P3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance4.7 mF
Voltage Rating DC35 VDC
Diameter22 mm (0.866 in)
Length30 mm (1.181 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current2.46 A
ESR113 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesSLPX
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
Type85 deg C, Snap-In Aluminum Electrolytic Capacitor
Part # AliasesECO-S1VP472BA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.58$158.00
$1.56$312.00
$1.52$456.00
$1.34$670.00
$1.27$1,270.00
$1.23$3,690.00
$1.15$8,625.00
Need more?
Sign in to add projects and notes