Reference Only

SLPX471M450H4P3

Aluminum Electrolytic Capacitors - Snap In 470uF 450V 20%.

Manufacturer:

Mfr Part:
SLPX471M450H4P3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance470 uF
Voltage Rating DC450 VDC
Diameter35 mm (1.378 in)
Length45 mm (1.772 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current2.68 A
ESR565 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesSLPX
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
Type85 deg C, Snap-In Aluminum Electrolytic Capacitor
Part # AliasesECO-S2WP471EX

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?