Reference Only

SLPX471M400H7P3

Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20%

Manufacturer:

Mfr Part:
SLPX471M400H7P3

TTI Part:
SLPX471M400H7P3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance470 uF
Voltage Rating DC400 VDC
Diameter35 mm (1.378 in)
Length40 mm (1.575 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Life3000 Hour
Tolerance20 %
Ripple Current2.54 A
ESR423 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Number of Pins2 Pin
SeriesSLPX
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In
Test Frequency120 Hz
Type85 deg C, Snap-In Aluminum Electrolytic Capacitor
Part # AliasesECE-T2GP471EA ECE-S2GP471EX ECO-S2EP471BA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

160In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$6.62$264.80
$6.42$513.60
$6.24$748.80
$6.08$1,702.40
$5.65$2,938.00
$5.42$5,420.00
$5.26$13,255.20
Need more?

My Notes

Sign into see notes.