Reference Only

SLPX471M220A5P3

Aluminum Electrolytic Capacitors - Snap In 470uF 220V 20% 85C.

Manufacturer:

Mfr Part:
SLPX471M220A5P3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Snap In
Capacitance470 uF
Voltage Rating DC220 VDC
Diameter22 mm (0.866 in)
Length35 mm (1.378 in)
Lead Spacing10 mm (0.394 in)
ProductAluminum Electrolytic Capacitors
Tolerance20 %
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesSLPX
PackagingBulk
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
Termination StyleSnap In

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532220040
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.30$6,900.00
Need more?