Reference Only

SK2R2M063ST

Aluminum Electrolytic Capacitors - Radial Leaded 2.2uF 63V

Manufacturer:

Mfr Part:
SK2R2M063ST

TTI Part:
SK2R2M063ST

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryAluminum Electrolytic Capacitors - Radial Leaded
Capacitance2.2 uF
Voltage Rating DC63 VDC
Diameter5 mm
Length11 mm
Lead Spacing2 mm
ProductGeneral Purpose Electrolytic Capacitors
Life2000 Hour
Tolerance20 %
Ripple Current29 mA
ESR54.28 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead StyleStraight
Termination StyleRadial
SeriesSK
PackagingBulk
Dissipation Factor DF10
Product TypeElectrolytic Capacitors
SubcategoryCapacitors
TypeAluminum Electrolytic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532220020
TARIC8532220000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.155$3,100.00
$0.144$11,520.00
$0.132$23,760.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes