Reference Only
SFT37T65K291B-F
Motor Start Capacitors & Motor Run Capacitors 65uF 370V
Datasheet
SFT37T65K291B-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Capacitance | 65 uF | |
| Depth / Thickness | 66.55 mm | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 20.57 mm | |
| Length / Height | 73.91 mm | |
| Life | 60000 Hour | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Pins | 2 Pin | |
| Packaging | Bulk | |
| Product Type | Motor Capacitors | |
| Product | Motor Run Capacitors | |
| Series | SF | |
| Subcategory | Capacitors | |
| Termination Style | Quick Connect | |
| Type | Round Metal Can, Oil-Filled | |
| Voltage Rating AC | 370 VAC | |
| Width | 66.55 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.64 | $866.00 | |
| $32.17 | $1,608.50 | |
| $24.74 | $2,474.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.