Reference Only
SFT33C200J475B-0000
Motor Start Capacitors & Motor Run Capacitors 200UF 330V 5%
Manufacturer:
Mfr Part: SFT33C200J475B-0000
TTI Part: SFT33C200J475B-0000
Datasheet
SFT33C200J475B-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Packaging | Bulk | |
| Product Type | Motor Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532250020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.70 | $50.70 | |
| $42.25 | $4,225.00 | |
| $41.83 | $20,915.00 | |
| $41.42 | $41,420.00 | |
| $37.56 | $93,900.00 | |
| $33.80 | $169,000.00 | |
| $33.47 | $334,700.00 | |
| $33.13 | $828,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes