Reference Only

SFP44X20H384B-0000

Motor Start Capacitors & Motor Run Capacitors 20UF 440V 6%

Manufacturer:

Mfr Part:
SFP44X20H384B-0000

TTI Part:
SFP44X20H384B-0000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMotor Start Capacitors & Motor Run Capacitors
Capacitance20 uF
Voltage Rating AC440 VAC
Life60000 Hour
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingBulk
Product TypeMotor Capacitors
Tolerance- 6 %, + 6 %

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

588In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.