Reference Only
SFD66T25K391B-F
Motor Start Capacitors & Motor Run Capacitors 25uF 660V
Datasheet
SFD66T25K391B-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Run Capacitors | |
| Capacitance | 25 uF | |
| Voltage Rating AC | 660 VAC | |
| Termination Style | Quick Connect | |
| Life | 60000 Hour | |
| Length | 99.31 mm | |
| Width | 92.96 mm | |
| Depth | 50.04 mm | |
| Lead Spacing | 20.57 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | SF | |
| Packaging | Bulk | |
| Dielectric | Polypropylene (PP) | |
| Number of Pins | 2 Pin | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 10 % | |
| Type | Oval Metal Can, Oil-Filled |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532250030 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.02 | $590.20 | |
| $56.10 | $1,402.50 | |
| $52.00 | $2,600.00 | |
| $48.55 | $4,855.00 | |
| $44.70 | $22,350.00 |
Need more?
Sign in to add projects and notes