SFD30T100Z378Z-0000 Knowles / Illinois Capacitor

SFD30T100Z378Z-0000

Motor Start Capacitors & Motor Run Capacitors CUSTOM

Manufacturer:

Mfr Part:
SFD30T100Z378Z-0000

TTI Part:
SFD30T100Z378Z-0000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMotor Start Capacitors & Motor Run Capacitors
ProductMotor Run Capacitors
Capacitance100 uF
Voltage Rating AC300 VAC
Termination StyleQuick Connect
Life60000 Hour
Length96.01 mm
Width92.96 mm
Depth50.04 mm
Lead Spacing20.57 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesSF
PackagingBulk
DielectricPolypropylene (PP)
Number of Pins2 Pin
Product TypeMotor Capacitors
SubcategoryCapacitors
TypeOval Metal Can, Oil-Filled

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

72
On Order
72 expected 02-Dec-26
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes