Reference Only

SFC66T12K391B-F

Motor Start Capacitors & Motor Run Capacitors 12uF 660V

Manufacturer:

Mfr Part:
SFC66T12K391B-F

TTI Part:
SFC66T12K391B-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMotor Start Capacitors & Motor Run Capacitors
ProductMotor Run Capacitors
Capacitance12 uF
Voltage Rating AC660 VAC
Termination StyleQuick Connect
Life60000 Hour
Length99.31 mm
Width73.91 mm
Depth48.51 mm
Lead Spacing20.57 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesSF
PackagingBulk
DielectricPolypropylene (PP)
Number of Pins2 Pin
Product TypeMotor Capacitors
SubcategoryCapacitors
Tolerance10 %
TypeOval Metal Can, Oil-Filled

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250030
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

516In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.79$49.79
$49.30$246.50
$39.43$394.30
$39.04$1,249.28
$33.11$1,655.50
$31.25$3,000.00
$30.94$11,880.96
$29.30$25,315.20
Need more?
Sign in to add projects and notes