Reference Only

SFC37T40K391B-F

Motor Start Capacitors & Motor Run Capacitors 40uF 370V

Manufacturer:

Mfr Part:
SFC37T40K391B-F

TTI Part:
SFC37T40K391B-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryMotor Start Capacitors & Motor Run Capacitors
ProductMotor Run Capacitors
Capacitance40 uF
Voltage Rating AC370 VAC
Termination StyleQuick Connect
Life60000 Hour
Length / Height99.31 mm
Width73.91 mm
Depth / Thickness48.51 mm
Lead Spacing20.57 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
SeriesSF
PackagingBulk
DielectricPolypropylene (PP)
Number of Pins2 Pin
Product TypeMotor Capacitors
SubcategoryCapacitors
Tolerance10 %
TypeOval Metal Can, Oil-Filled

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250020
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$46.64$46.64
$46.17$369.36
$42.85$685.60
$36.06$1,153.92
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.