Reference Only
SFA66X8H475B-0000
Motor Start Capacitors & Motor Run Capacitors 8.0UF 660V 6%
Datasheet
SFA66X8H475B-0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Capacitance | 8 uF | |
| Voltage Rating AC | 660 VAC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Bulk | |
| Product Type | Motor Capacitors | |
| Tolerance | 6 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532250030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
86In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.60 | $26.60 | |
| $24.70 | $247.00 | |
| $19.00 | $1,900.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes