Reference Only

SCRN256R

Film Capacitors 10UF 2000V SCR/CAP

Manufacturer:

Mfr Part:
SCRN256R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance10 uF
Voltage Rating DC2 kVDC
Termination StyleStud Threaded
DielectricPaper
Lead Spacing50.8 mm (2 in)
Length146.05 mm (5.75 in)
Width115.82 mm (4.55 in)
ProductAC and Pulse Film Capacitors
Tolerance10 %
Height95.25 mm (3.75 in)
SeriesSCR
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeType SCRN Film-Paper/Extended Foil Commutating Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250040
TARIC8532250000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?