Reference Only

SCRN245R-F

Film Capacitors 10uF 1500V Case E

Manufacturer:

Mfr Part:
SCRN245R-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance10 uF
Voltage Rating DC1.5 kVDC
Termination StyleStud Threaded
DielectricPaper
Lead Spacing50.8 mm (2 in)
Length130.3 mm (5.13 in)
Width115.82 mm (4.55 in)
ProductAC and Pulse Film Capacitors
Tolerance10 %
Height72.14 mm (2.84 in)
SeriesSCR
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeType SCRN Film-Paper/Extended Foil Commutating Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?