Reference Only

SCRN233R-F

Film Capacitors 1uF 1kV Case A

Manufacturer:

Mfr Part:
SCRN233R-F

TTI Part:
SCRN233R-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance1 uF
Voltage Rating DC1 kVDC
Termination StyleStud Threaded
DielectricPaper
Lead Spacing20.574 mm (0.81 in)
Length54.1 mm (2.13 in)
Width54.86 mm (2.16 in)
ProductAC and Pulse Film Capacitors
Tolerance10 %
Number of Pins2 Pin
Height33.27 mm (1.31 in)
Lead StyleTab Terminal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
SeriesSCR
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeType SCRN Film-Paper/Extended Foil Commutating Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.47$472.35
$86.90$8,690.00
$86.03$34,412.00
$74.16$66,744.00
Need more?
Sign in to add projects and notes