Reference Only
SCRN217R-F
Film Capacitors 30uF 400V Case D.
Datasheet
SCRN217R-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 30 uF | |
| Voltage Rating DC | 400 VDC | |
| Termination Style | Stud Threaded | |
| Dielectric | Paper | |
| Lead Spacing | 35.052 mm (1.38 in) | |
| Length | 171.45 mm (6.75 in) | |
| Width | 92.96 mm (3.66 in) | |
| Product | AC and Pulse Film Capacitors | |
| Tolerance | 10 % | |
| Height | 50.04 mm (1.97 in) | |
| Series | SCR | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Type SCRN Film-Paper/Extended Foil Commutating Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $134.65 | $13,465.00 |
Need more?