Reference Only

SCRN211R-F

Film Capacitors 2uF 400V Case A.

Manufacturer:

Mfr Part:
SCRN211R-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance2 uF
Voltage Rating DC400 VDC
Termination StyleStud Threaded
DielectricPaper
Lead Spacing20.574 mm (0.81 in)
Length66.8 mm (2.63 in)
Width54.86 mm (2.16 in)
ProductAC and Pulse Film Capacitors
Tolerance10 %
Height33.27 mm (1.31 in)
SeriesSCR
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeType SCRN Film-Paper/Extended Foil Commutating Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$63.01$6,301.00
Need more?