Reference Only
SCM205K601H2N29Z-F
Film Capacitors 2.0UF 600V 10%
Datasheet
SCM205K601H2N29Z-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 2 uF | |
| Dielectric | Polypropylene (PP) | |
| Height | 34.04 mm (1.34 in) | |
| Lead Spacing | 29 mm (1.142 in) | |
| Length | 55.88 mm (2.2 in) | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Product | Snubber Film Capacitors | |
| Series | SCM | |
| Subcategory | Capacitors | |
| Termination Style | Wire | |
| Tolerance | 10 % | |
| Type | High Peak Current Snubber with Integrated Hyperfast Diode | |
| Voltage Rating DC | 600 VDC | |
| Width | 43.82 mm (1.725 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |