Reference Only

SCM205K122H1P29-F

Film Capacitors 2uF 1200V 10% SNUBBER

Manufacturer:

Mfr Part:
SCM205K122H1P29-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance2 uF
Voltage Rating DC1.2 kVDC
Termination StyleWire
DielectricPolypropylene (PP)
Lead Spacing29 mm (1.142 in)
Length63.5 mm (2.5 in)
Width53.98 mm (2.125 in)
ProductSnubber Film Capacitors
Tolerance10 %
Height43.18 mm (1.7 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 70 C
SeriesSCM
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh Peak Current Snubber with Integrated Hyperfast Diode

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?