Reference Only
SCM205K122H1N29
Obsolete
Film Capacitors 2uF IGBT SNUBBER
Datasheet
SCM205K122H1N29 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Film Capacitors | |
| Capacitance | 2 uF | |
| Voltage Rating DC | 1.2 kVDC | |
| Termination Style | Wire | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 29 mm (1.142 in) | |
| Length | 63.5 mm (2.5 in) | |
| Width | 53.98 mm (2.125 in) | |
| Product | Snubber Film Capacitors | |
| Tolerance | 10 % | |
| Height | 43.18 mm (1.7 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | SCM | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | High Peak Current Snubber with Integrated Hyperfast Diode |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250055 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?