Reference Only

SCD474K102D3Z25-F

Film Capacitors 0.47uF 1kV.

Manufacturer:

Mfr Part:
SCD474K102D3Z25-F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance470 nF
Voltage Rating DC1 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Lead Spacing25 mm (0.984 in)
Length47 mm (1.85 in)
Width29 mm (1.142 in)
ProductSnubber Film Capacitors
Voltage Rating AC500 VAC
Tolerance10 %
ESR8 mOhms
Height26.7 mm (1.051 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesSCD
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh dV/dt Direct Mount IGBT Snubber

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.19$1,109.50
$21.00$2,100.00
$19.64$9,820.00
Need more?