Reference Only

SCD205K162A3Z25-F

Film Capacitors 1600Vdc 2uF 630Vac

Manufacturer:

Mfr Part:
SCD205K162A3Z25-F

TTI Part:
SCD205K162A3Z25-F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance2 uF
Voltage Rating DC1.6 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Lead Spacing25 mm (0.984 in)
Length66.7 mm (2.626 in)
Width44.5 mm (1.752 in)
ProductSnubber Film Capacitors
Voltage Rating AC500 VAC
Tolerance10 %
Number of Pins2 Pin
ESR5 mOhms
Height46.4 mm (1.827 in)
Lead StyleTab Terminal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesSCD
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh dV/dt Direct Mount IGBT Snubber

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250055
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.93$1,396.50
$27.49$5,498.00
$27.22$12,249.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes