Reference Only

SCD205K102A3B31-1F

Film Capacitors 2.0UF 1000V 10%

Manufacturer:

Mfr Part:
SCD205K102A3B31-1F

TTI Part:
SCD205K102A3B31-1F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryFilm Capacitors
Capacitance2 uF
Voltage Rating DC1 kVDC
Termination StyleLug
DielectricPolypropylene (PP)
Lead Spacing31 mm (1.22 in)
Length45.1 mm (1.776 in)
Width34.8 mm (1.37 in)
ProductSnubber Film Capacitors
Voltage Rating AC275 VAC
Tolerance10 %
ESR4 mOhms
Height35.6 mm (1.402 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
SeriesSCD
PackagingBulk
Product TypeFilm Capacitors
SubcategoryCapacitors
TypeHigh dV/dt Direct Mount IGBT Snubber

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8532250080
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

22In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes