Reference Only
RB250
Capacitor Hardware BRACKET CAPACITOR HARDWARE
Datasheet
RB250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Series | RB | |
| Product | Mounting Hardware | |
| Type | Bracket | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.61 | $280.50 | |
| $5.39 | $539.00 | |
| $5.28 | $1,320.00 | |
| $4.95 | $2,475.00 | |
| $4.81 | $4,810.00 | |
| $4.75 | $14,250.00 |
Need more?
Sign in to add projects and notes