Reference Only
PSUA2R3343R-SS
Motor Start Capacitors & Motor Run Capacitors
Datasheet
PSUA2R3343R-SS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Start Capacitors | |
| Capacitance | 1.28 mF | |
| Voltage Rating AC | 110 VAC to 330 VAC | |
| Termination Style | Quick Connect | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 65 C | |
| Series | PSU | |
| Packaging | Bulk | |
| Number of Pins | 2 | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 10 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |