Reference Only
PSU8835
Motor Start Capacitors & Motor Run Capacitors 88-106uF 220/250V
Datasheet
PSU8835 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Start Capacitors | |
| Capacitance | 88 uF to 106 uF | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Quick Connect | |
| Length / Height | 86 mm | |
| Width | 46 mm | |
| Depth / Thickness | 46 mm | |
| Lead Spacing | 16 mm | |
| Maximum Operating Temperature | + 65 C | |
| Series | PSU | |
| Packaging | Bulk | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 10 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 64 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.49 | $1,439.36 | |
| $16.65 | $2,131.20 | |
| $12.49 | $6,394.88 | |
| $10.63 | $12,245.76 |
Need more?
Associated Parts

Cornell Dubilier / Knowles
Capacitor Hardware MOUNTING BRACKET

Cornell Dubilier / Knowles
Capacitor Hardware Up Wire End Cap Plastic

Cornell Dubilier / Knowles
Capacitor Hardware 2W 15K ohm PK OF 10 START RESISTOR KIT
My Notes
Sign into see notes.