Reference Only
PSU8830A
Motor Start Capacitors & Motor Run Capacitors 88-106uF 330V
Datasheet
PSU8830A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Start Capacitors | |
| Capacitance | 88 uF to 106 uF | |
| Voltage Rating AC | 330 VAC | |
| Termination Style | Quick Connect | |
| Length | 111 mm | |
| Width | 46 mm | |
| Depth | 46 mm | |
| Lead Spacing | 16 mm | |
| Maximum Operating Temperature | + 65 C | |
| Series | PSU | |
| Packaging | Bulk | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 10 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 128 / Multiples: 64)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.83 | $3,050.24 | |
| $23.60 | $12,083.20 | |
| $23.37 | $26,922.24 |
Need more?
Associated Parts

Cornell Dubilier / Knowles
Capacitor Hardware Up Wire End Cap Plastic

Cornell Dubilier / Knowles
Capacitor Hardware PSU & HC/NP BRACKET EIA CASE CODE 8

Cornell Dubilier / Knowles
Capacitor Hardware 2W 15K ohm PK OF 10 START RESISTOR KIT
Sign in to add projects and notes