Reference Only
PSU100015A
Motor Start Capacitors & Motor Run Capacitors 1000-1200uF 110/125V
Datasheet
PSU100015A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Start Capacitors | |
| Capacitance | 1000 uF to 1200 uF | |
| Voltage Rating AC | 120 VAC | |
| Termination Style | Quick Connect | |
| Length | 111 mm | |
| Width | 65 mm | |
| Depth | 52 mm | |
| Lead Spacing | 22.35 mm | |
| Maximum Operating Temperature | + 65 C | |
| Series | PSU | |
| Packaging | Bulk | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 10 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532250010 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.27 | $39.27 | |
| $37.95 | $189.75 | |
| $37.38 | $373.80 | |
| $31.20 | $1,528.80 | |
| $26.24 | $3,857.28 | |
| $25.82 | $7,591.08 |
Need more?
Associated Parts

Cornell Dubilier / Knowles
Capacitor Hardware Up Wire End Cap Plastic

Cornell Dubilier / Knowles
Capacitor Hardware 2W 15K ohm PK OF 10 START RESISTOR KIT

Cornell Dubilier / Knowles
Capacitor Hardware PSU & HC/NP BRACKET EIA CASE CODE 8

Cornell Dubilier / Knowles
Capacitor Hardware
Sign in to add projects and notes