Reference Only
PMB2124100KSP
Film Capacitors Boxed. lugs 33.5 x 35.5 x 42.5
Datasheet
PMB2124100KSP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nichicon | |
| Product Category | Film Capacitors | |
| Capacitance | 1 uF | |
| Dielectric | Polypropylene (PP) | |
| ESR | 2.7 mOhms | |
| Height | 35.5 mm (1.398 in) | |
| Length | 42.5 mm (1.673 in) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Pins | 2 Pin | |
| Packaging | Bulk | |
| Product Type | Film Capacitors | |
| Product | Snubber Film Capacitors | |
| Series | PMB | |
| Subcategory | Capacitors | |
| Termination Style | Lug | |
| Tolerance | 10 % | |
| Type | High Current | |
| Voltage Rating AC | 630 VAC | |
| Voltage Rating DC | 1.2 kVDC | |
| Width | 33.5 mm (1.319 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?