Reference Only
PLA6
Capacitor Hardware Up Wire End Cap Plastic
Datasheet
PLA6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Capacitor Hardware | |
| Product | Mounting Hardware | |
| Type | End Cap | |
| Dimensions | 1.813 in OD | |
| Packaging | Bulk | |
| Product Type | Capacitor Hardware | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8532900000 |
| TARIC | 8532900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.05 | $405.00 | |
| $3.83 | $1,915.00 | |
| $3.78 | $7,560.00 | |
| $3.73 | $16,785.00 |
Need more?
Associated Parts

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 400-480uF 110/125V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 64-77uF 330V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 88-106uF 330V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 270-324uF 165V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 145-174uF 220/250V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 300-360uF 110/125V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 130-156uF 220/250V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 108-130uF 220/250V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 540-648uF 110/125V

Cornell Dubilier / Knowles
Motor Start Capacitors & Motor Run Capacitors 130-156uF 220/250V
Sign in to add projects and notes