Reference Only

PLA3

Capacitor Hardware Up Wire End Cap Plastic

Manufacturer:

Mfr Part:
PLA3

TTI Part:
PLA3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCornell Dubilier / Knowles
Product CategoryCapacitor Hardware
ProductMounting Hardware
TypeEnd Cap
Dimensions1.438 in OD
PackagingBulk
Product TypeCapacitor Hardware
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532900000
TARIC8532900000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

793In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.61$5.61
$4.68$234.00
$4.46$446.00
$4.39$1,097.50
$3.89$1,945.00
$3.78$3,780.00
$3.74$7,480.00
$3.69$16,605.00
Need more?

Associated Parts

PSU21615 Cornell Dubilier / Knowles

Cornell Dubilier / Knowles

Motor Start Capacitors & Motor Run Capacitors 216-259uF 110/125V
PSU27015A Cornell Dubilier / Knowles

Cornell Dubilier / Knowles

Motor Start Capacitors & Motor Run Capacitors 270-324uF 110/125V
PSU16115 Cornell Dubilier / Knowles

Cornell Dubilier / Knowles

Motor Start Capacitors & Motor Run Capacitors 161-193uF 110/125V
PSU4335B Cornell Dubilier / Knowles

Cornell Dubilier / Knowles

Motor Start Capacitors & Motor Run Capacitors 43-52uF 220/250V
PSU10815 Cornell Dubilier / Knowles

Cornell Dubilier / Knowles

Motor Start Capacitors & Motor Run Capacitors 108-130uF 110/125V
PSU8865 Cornell Dubilier / Knowles

Cornell Dubilier / Knowles

Motor Start Capacitors & Motor Run Capacitors 88-106uF 165V
PSU2530 Cornell Dubilier / Knowles

Cornell Dubilier / Knowles

Motor Start Capacitors & Motor Run Capacitors 25-30uF 330V
PSU27015B Cornell Dubilier / Knowles

Cornell Dubilier / Knowles

Motor Start Capacitors & Motor Run Capacitors 270-324uF 110/125V
PSU13015 Cornell Dubilier / Knowles

Cornell Dubilier / Knowles

Motor Start Capacitors & Motor Run Capacitors 130-156uF 110/125V
PSU3030 Cornell Dubilier / Knowles

Cornell Dubilier / Knowles

Motor Start Capacitors & Motor Run Capacitors 30-36uF 330V
Sign in to add projects and notes